
DGD2005S8-13 | |
|---|---|
DigiKey Part Number | DGD2005S8-13DITR-ND - Tape & Reel (TR) DGD2005S8-13DICT-ND - Cut Tape (CT) DGD2005S8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2005S8-13 |
Description | IC GATE DRV HALF-BRIDGE 8SO 2.5K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DGD2005S8-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.6V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 250 | 9,12992 Kč | 2 282,48 Kč |
| 500 | 8,73852 Kč | 4 369,26 Kč |
| 1 000 | 8,41600 Kč | 8 416,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,07541 Kč | 20 188,52 Kč |
| 5 000 | 7,87022 Kč | 39 351,10 Kč |
| 7 500 | 7,76750 Kč | 58 256,25 Kč |
| 12 500 | 7,65365 Kč | 95 670,62 Kč |
| 17 500 | 7,58709 Kč | 132 774,08 Kč |
| 25 000 | 7,52309 Kč | 188 077,25 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





