Multiphase Motor Driver NMOS 36-WQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8329AREER

DigiKey Part Number
296-DRV8329AREERTR-ND - Tape & Reel (TR)
296-DRV8329AREERCT-ND - Cut Tape (CT)
296-DRV8329AREERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8329AREER
Description
IC MTR DRV BLDC 4.5-60V 36WFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS 36-WQFN (5x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
-
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.5V ~ 60V
Voltage - Load
65V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (5x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,53100 Kč385,31 Kč
2535,20120 Kč880,03 Kč
10031,54110 Kč3 154,11 Kč
25029,79532 Kč7 448,83 Kč
50028,74248 Kč14 371,24 Kč
1 00027,87631 Kč27 876,31 Kč
2 50026,96177 Kč67 404,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00026,41049 Kč132 052,45 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč