1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3221PWR

DigiKey Part Number
296-13117-2-ND - Tape & Reel (TR)
296-13117-1-ND - Cut Tape (CT)
296-13117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C3221PWR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3221PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3221EIVZRenesas Electronics Corporation2 531ICL3221EIVZ-ND42,42000 KčDirect
ICL3221CVZRenesas Electronics Corporation4 605ICL3221CVZ-ND42,42000 KčSimilar
ICL3221CVZ-TRenesas Electronics Corporation915ICL3221CVZ-TCT-ND42,42000 KčSimilar
ICL3221ECVZRenesas Electronics Corporation4 439ICL3221ECVZ-ND42,42000 KčSimilar
MAX3221CUE+TAnalog Devices Inc./Maxim Integrated4 600MAX3221CUE+TCT-ND120,95000 KčSimilar
In-Stock: 3 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1037,39700 Kč373,97 Kč
2534,14280 Kč853,57 Kč
10030,56050 Kč3 056,05 Kč
25028,85208 Kč7 213,02 Kč
50028,04660 Kč14 023,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,27690 Kč52 553,80 Kč
4 00025,70281 Kč102 811,24 Kč
6 00025,41539 Kč152 492,34 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč