ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1507SPMR

DigiKey Part Number
296-MSPM0G1507SPMRTR-ND - Tape & Reel (TR)
296-MSPM0G1507SPMRCT-ND - Cut Tape (CT)
296-MSPM0G1507SPMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1507SPMR
Description
MICROCONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 17x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Package / Case
64-LQFP
Number of I/O
60
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 323
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,25657 Kč31 256,57 Kč
2 00030,46779 Kč60 935,58 Kč
3 00030,07278 Kč90 218,34 Kč
5 00029,63507 Kč148 175,35 Kč
7 00029,37923 Kč205 654,61 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1041,21900 Kč412,19 Kč
2537,67880 Kč941,97 Kč
10033,77320 Kč3 377,32 Kč
25031,91276 Kč7 978,19 Kč
50030,84186 Kč15 420,93 Kč
Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1043,04600 Kč430,46 Kč
2539,35880 Kč983,97 Kč
10035,31020 Kč3 531,02 Kč
25033,37928 Kč8 344,82 Kč
50032,31970 Kč16 159,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč