
LF347MX/NOPB | |
|---|---|
DigiKey Part Number | 296-47330-2-ND - Tape & Reel (TR) 296-47330-1-ND - Cut Tape (CT) 296-47330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF347MX/NOPB |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF347MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 7.2mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,66300 Kč | 366,63 Kč |
| 25 | 33,47080 Kč | 836,77 Kč |
| 100 | 29,96200 Kč | 2 996,20 Kč |
| 250 | 28,28852 Kč | 7 072,13 Kč |
| 500 | 27,28060 Kč | 13 640,30 Kč |
| 1 000 | 26,45097 Kč | 26 450,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,34224 Kč | 65 855,60 Kč |
| 5 000 | 25,79852 Kč | 128 992,60 Kč |
| 7 500 | 25,52626 Kč | 191 446,95 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


