Parametric Equivalent

ISOM8118DFHR | |
|---|---|
DigiKey Part Number | 296-ISOM8118DFHRTR-ND - Tape & Reel (TR) 296-ISOM8118DFHRCT-ND - Cut Tape (CT) 296-ISOM8118DFHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8118DFHR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8118DFHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 375% @ 5mA | |
Current Transfer Ratio (Max) | 560% @ 5mA | |
Turn On / Turn Off Time (Typ) | 16.7µs, 2.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 100 | 5,11620 Kč | 511,62 Kč |
| 500 | 4,20906 Kč | 2 104,53 Kč |
| 1 000 | 3,91028 Kč | 3 910,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,65614 Kč | 7 312,28 Kč |
| 4 000 | 3,44027 Kč | 13 761,08 Kč |
| 6 000 | 3,32948 Kč | 19 976,88 Kč |
| 10 000 | 3,20433 Kč | 32 043,30 Kč |
| 14 000 | 3,12986 Kč | 43 818,04 Kč |
| 20 000 | 3,05724 Kč | 61 144,80 Kč |
| 50 000 | 2,89687 Kč | 144 843,50 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |











