
ISO7760QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7760QDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO7760QDBQRQ1CT-ND - Cut Tape (CT) 296-ISO7760QDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7760QDBQRQ1 |
Description | DGTL ISOLTR 3KV 6CH CAN 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 6/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,07800 Kč | 550,78 Kč |
| 25 | 50,54640 Kč | 1 263,66 Kč |
| 100 | 45,56570 Kč | 4 556,57 Kč |
| 250 | 43,18868 Kč | 10 797,17 Kč |
| 500 | 41,75578 Kč | 20 877,89 Kč |
| 1 000 | 40,57654 Kč | 40 576,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,33144 Kč | 98 328,60 Kč |
| 5 000 | 38,58122 Kč | 192 906,10 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |









