
ISO7731QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-45243-2-ND - Tape & Reel (TR) 296-45243-1-ND - Cut Tape (CT) 296-45243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7731QDWRQ1 |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731QDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.3ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 46,01500 Kč | 460,15 Kč |
| 25 | 42,12520 Kč | 1 053,13 Kč |
| 100 | 37,85840 Kč | 3 785,84 Kč |
| 250 | 35,82288 Kč | 8 955,72 Kč |
| 500 | 34,59568 Kč | 17 297,84 Kč |
| 1 000 | 33,58570 Kč | 33 585,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,13337 Kč | 62 266,74 Kč |
| 4 000 | 30,47693 Kč | 121 907,72 Kč |
| 6 000 | 30,14823 Kč | 180 889,38 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |


