General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7731BDWR

DigiKey Part Number
296-ISO7731BDWRTR-ND - Tape & Reel (TR)
296-ISO7731BDWRCT-ND - Cut Tape (CT)
296-ISO7731BDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7731BDWR
Description
DGTL ISOLTR 5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7731BDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Part Status
Active
Pulse Width Distortion (Max)
4.9ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
3
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7731BDWTexas Instruments8 186296-53484-ND69,71000 KčParametric Equivalent
ISO7731DWTexas Instruments126296-44935-5-ND76,01000 KčParametric Equivalent
ISO7731DWRTexas Instruments9296-44899-1-ND66,77000 KčParametric Equivalent
ISO7731FBDWTexas Instruments1 042296-53485-ND69,71000 KčParametric Equivalent
ISO7731FBDWRTexas Instruments1 374296-ISO7731FBDWRCT-ND59,00000 KčParametric Equivalent
In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1041,34500 Kč413,45 Kč
2537,78800 Kč944,70 Kč
10033,88030 Kč3 388,03 Kč
25032,01692 Kč8 004,23 Kč
50031,25930 Kč15 629,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,20864 Kč58 417,28 Kč
4 00028,58264 Kč114 330,56 Kč
6 00028,26901 Kč169 614,06 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč