
ISO7640FMDWR | |
|---|---|
DigiKey Part Number | 296-41280-2-ND - Tape & Reel (TR) 296-41280-1-ND - Cut Tape (CT) 296-41280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7640FMDWR |
Description | DGTL ISO 4.243KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4243Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7640FMDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4243Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10.5ns, 10.5ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 1.6ns, 1ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,08000 Kč | 254,08 Kč |
| 10 | 199,22900 Kč | 1 992,29 Kč |
| 25 | 185,54680 Kč | 4 638,67 Kč |
| 100 | 170,50590 Kč | 17 050,59 Kč |
| 250 | 169,14812 Kč | 42 287,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 152,52423 Kč | 305 048,46 Kč |
| Unit Price without VAT: | 254,08000 Kč |
|---|---|
| Unit Price with VAT: | 307,43680 Kč |











