ISO7220AD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 567
Unit Price: 13,61000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 3 191
Unit Price: 22,76000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 14,08479 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 23
Unit Price: 7,84000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 5 677
Unit Price: 7,84000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 36
Unit Price: 10,85000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 4 956
Unit Price: 10,85000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 4 566
Unit Price: 6,89000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 6 403
Unit Price: 8,66000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 320
Unit Price: 8,66000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 11 284
Unit Price: 8,66000 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7220AD

DigiKey Part Number
296-26074-5-ND
Manufacturer
Manufacturer Product Number
ISO7220AD
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7220AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
475ns, 475ns
Pulse Width Distortion (Max)
14ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types