
SI8421AB-C-IS | |
|---|---|
DigiKey Part Number | 336-1590-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8421AB-C-IS |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8421AB-C-IS Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Not For New Designs | Pulse Width Distortion (Max) 25ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3.8ns, 2.8ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8421AB-D-IS | Skyworks Solutions Inc. | 3 628 | 336-1755-5-ND | 50,19000 Kč | Direct |
| SI8621AB-B-IS | Skyworks Solutions Inc. | 1 854 | SI8621AB-B-IS-ND | 50,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,29200 Kč | 372,92 Kč |
| 96 | 30,54771 Kč | 2 932,58 Kč |
| 192 | 29,20365 Kč | 5 607,10 Kč |
| 288 | 28,53104 Kč | 8 216,94 Kč |
| 576 | 27,54384 Kč | 15 865,25 Kč |
| 1 056 | 26,82494 Kč | 28 327,14 Kč |
| 2 592 | 25,96153 Kč | 67 292,29 Kč |
| 5 088 | 25,44221 Kč | 129 449,96 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


