CAN, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6541QDBQRQ1

DigiKey Part Number
296-ISO6541QDBQRQ1TR-ND - Tape & Reel (TR)
296-ISO6541QDBQRQ1CT-ND - Cut Tape (CT)
296-ISO6541QDBQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6541QDBQRQ1
Description
AUTOMOTIVE, 100-V ISOLATION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CAN, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6541QDBQRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
7ns
Part Status
Active
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Type
CAN, SPI
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
3/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-SSOP
Common Mode Transient Immunity (Min)
100kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO6541FQDBQRQ1Texas Instruments1 829296-ISO6541FQDBQRQ1CT-ND55,22000 KčParametric Equivalent
In-Stock: 1 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1039,95900 Kč399,59 Kč
10030,82300 Kč3 082,30 Kč
50026,80478 Kč13 402,39 Kč
1 00025,49514 Kč25 495,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,06665 Kč60 166,62 Kč
5 00023,17726 Kč115 886,30 Kč
7 50022,72216 Kč170 416,20 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč