


1N4448WSQ-7-F | |
|---|---|
DigiKey Part Number | 1N4448WSQ-7-FDITR-ND - Tape & Reel (TR) 1N4448WSQ-7-FDICT-ND - Cut Tape (CT) 1N4448WSQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WSQ-7-F |
Description | DIODE STANDARD 75V 500MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 500 | 1,57834 Kč | 789,17 Kč |
| 1 000 | 1,39273 Kč | 1 392,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15623 Kč | 3 468,69 Kč |
| 6 000 | 1,03683 Kč | 6 220,98 Kč |
| 9 000 | 0,97588 Kč | 8 782,92 Kč |
| 15 000 | 0,90735 Kč | 13 610,25 Kč |
| 21 000 | 0,86673 Kč | 18 201,33 Kč |
| 30 000 | 0,82724 Kč | 24 817,20 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |











