



SU7VC-02120 | |
|---|---|
DigiKey Part Number | 399-10700-ND |
Manufacturer | |
Manufacturer Product Number | SU7VC-02120 |
Description | CMC 12MH 200MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU7VC-02120 Models |
Category | DC Resistance (DCR) (Max) 6.5Ohm |
Manufacturer KEMET | Voltage Rating - AC 125V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.591" L x 0.394" W (15.00mm x 10.00mm) |
Filter Type Power Line | Height (Max) 0.335" (8.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 12 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 22,10700 Kč | 221,07 Kč |
| 25 | 21,24760 Kč | 531,19 Kč |
| 50 | 20,61360 Kč | 1 030,68 Kč |
| 100 | 19,99630 Kč | 1 999,63 Kč |
| 250 | 19,20040 Kč | 4 800,10 Kč |
| 500 | 18,61562 Kč | 9 307,81 Kč |
| 1 800 | 17,57249 Kč | 31 630,48 Kč |
| 5 400 | 16,71653 Kč | 90 269,26 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |











