
ISO1212DBQR | |
|---|---|
DigiKey Part Number | 296-47558-2-ND - Tape & Reel (TR) 296-47558-1-ND - Cut Tape (CT) 296-47558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1212DBQR |
Description | DGTL ISOLTR 2.5KV 2CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 4Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1212DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 0/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 140ns, 15ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 25 | 16,37000 Kč | 409,25 Kč |
| 100 | 14,47180 Kč | 1 447,18 Kč |
| 250 | 13,56556 Kč | 3 391,39 Kč |
| 500 | 13,01960 Kč | 6 509,80 Kč |
| 1 000 | 12,57003 Kč | 12 570,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,09560 Kč | 30 239,00 Kč |
| 5 000 | 11,80970 Kč | 59 048,50 Kč |
| 7 500 | 11,66657 Kč | 87 499,27 Kč |
| 12 500 | 11,50790 Kč | 143 848,75 Kč |
| 17 500 | 11,41520 Kč | 199 766,00 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











