Similar
Similar
Similar
Similar
Similar
Similar

INA826AIDGKR | |
|---|---|
DigiKey Part Number | 296-29663-2-ND - Tape & Reel (TR) 296-29663-1-ND - Cut Tape (CT) 296-29663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA826AIDGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA826AIDGKR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 35 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8422ARMZ | Analog Devices Inc. | 0 | 505-AD8422ARMZ-ND | 144,32000 Kč | Similar |
| AD8422ARMZ-R7 | Analog Devices Inc. | 0 | 505-AD8422ARMZ-R7CT-ND | 144,32000 Kč | Similar |
| AD8422ARMZ-RL | Analog Devices Inc. | 0 | 505-AD8422ARMZ-RLTR-ND | 81,79312 Kč | Similar |
| AD8422BRMZ | Analog Devices Inc. | 436 | 505-AD8422BRMZ-ND | 228,99000 Kč | Similar |
| AD8422BRMZ-R7 | Analog Devices Inc. | 1 285 | 505-AD8422BRMZ-R7CT-ND | 228,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 62,00300 Kč | 620,03 Kč |
| 25 | 56,97720 Kč | 1 424,43 Kč |
| 100 | 51,43800 Kč | 5 143,80 Kč |
| 250 | 48,79852 Kč | 12 199,63 Kč |
| 500 | 48,46986 Kč | 24 234,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,51348 Kč | 111 283,70 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |












