Similar
Similar

AD8422ARMZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8422ARMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8422ARMZ-RL |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8422ARMZ-RL Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2.2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA826AIDGK | Texas Instruments | 1 318 | 296-29687-5-ND | 93,02000 Kč | Similar |
| INA826AIDGKR | Texas Instruments | 0 | 296-29663-1-ND | 82,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 81,79312 Kč | 245 379,36 Kč |
| Unit Price without VAT: | 81,79312 Kč |
|---|---|
| Unit Price with VAT: | 98,96968 Kč |



