AD8422ARMZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 909
Unit Price: 3,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 111
Unit Price: 1,75000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8422ARMZ-R7

DigiKey Part Number
505-AD8422ARMZ-R7TR-ND - Tape & Reel (TR)
505-AD8422ARMZ-R7CT-ND - Cut Tape (CT)
505-AD8422ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8422ARMZ-R7
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8422ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
70 µV
Mfr
Current - Supply
300µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
4.6 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.8V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
2.2 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
500 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA826AIDGKTexas Instruments909296-29687-5-ND3,48000 KčSimilar
INA826AIDGKRTexas Instruments0296-29663-1-ND2,96000 KčSimilar
OPA180IDGKRTexas Instruments19 111296-40436-1-ND1,75000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
10111,77200 Kč1 117,72 Kč
25103,41920 Kč2 585,48 Kč
10094,23270 Kč9 423,27 Kč
25091,24052 Kč22 810,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00085,03623 Kč85 036,23 Kč
2 00083,24773 Kč166 495,46 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč