AD8422BRMZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 318
Unit Price: 93,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 82,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 876
Unit Price: 79,88000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8422BRMZ-RL

DigiKey Part Number
AD8422BRMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8422BRMZ-RL
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8422BRMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
300µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
4.6 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.8V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
2.2 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
200 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA826AIDGKTexas Instruments1 318296-29687-5-ND93,02000 KčSimilar
INA826AIDGKRTexas Instruments0296-29663-1-ND82,17000 KčSimilar
OPA192IDGKRTexas Instruments1 876296-51491-1-ND79,88000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000135,02442 Kč405 073,26 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02442 Kč
Unit Price with VAT:163,37955 Kč