Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA192IDGKR

DigiKey Part Number
296-51491-2-ND - Tape & Reel (TR)
296-51491-1-ND - Cut Tape (CT)
296-51491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA192IDGKR
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA192IDGKR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1mA
Series
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
20V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,88000 Kč79,88 Kč
1060,23100 Kč602,31 Kč
2555,31720 Kč1 382,93 Kč
10049,91970 Kč4 991,97 Kč
25047,34364 Kč11 835,91 Kč
50046,96992 Kč23 484,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,16538 Kč107 913,45 Kč
Manufacturers Standard Package
Unit Price without VAT:79,88000 Kč
Unit Price with VAT:96,65480 Kč