
INA597IDRCT | |
|---|---|
DigiKey Part Number | 296-INA597IDRCTTR-ND - Tape & Reel (TR) 296-INA597IDRCTCT-ND - Cut Tape (CT) 296-INA597IDRCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA597IDRCT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
-3db Bandwidth | 800 kHz | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 59,80300 Kč | 598,03 Kč |
| 25 | 54,93200 Kč | 1 373,30 Kč |
| 100 | 49,58330 Kč | 4 958,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,02992 Kč | 11 757,48 Kč |
| 500 | 45,49200 Kč | 22 746,00 Kč |
| 750 | 44,72143 Kč | 33 541,07 Kč |
| 1 250 | 43,86803 Kč | 54 835,04 Kč |
| 1 750 | 43,36889 Kč | 75 895,56 Kč |
| 2 500 | 42,88929 Kč | 107 223,23 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |






