
INA190A1IRSWR | |
|---|---|
DigiKey Part Number | 296-INA190A1IRSWRTR-ND - Tape & Reel (TR) 296-INA190A1IRSWRCT-ND - Cut Tape (CT) 296-INA190A1IRSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A1IRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA190A1IRSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 45 kHz | |
-3db Bandwidth | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 39,04800 Kč | 976,20 Kč |
| 100 | 35,04360 Kč | 3 504,36 Kč |
| 250 | 33,13652 Kč | 8 284,13 Kč |
| 500 | 31,98668 Kč | 15 993,34 Kč |
| 1 000 | 31,04071 Kč | 31 040,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,87168 Kč | 89 615,04 Kč |
| 6 000 | 29,29949 Kč | 175 796,94 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |








