Parametric Equivalent

XC6705B501GR-G | |
|---|---|
DigiKey Part Number | 893-XC6705B501GR-GTR-ND - Tape & Reel (TR) 893-XC6705B501GR-GCT-ND - Cut Tape (CT) 893-XC6705B501GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705B501GR-G |
Description | IC REG LINEAR 5V 200MA 4-USP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.66V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 4-USP (1.2x1.6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6705A501GR-G | Torex Semiconductor Ltd | 70 | 893-XC6705A501GR-GCT-ND | 0,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 25 | 9,15960 Kč | 228,99 Kč |
| 100 | 8,00640 Kč | 800,64 Kč |
| 250 | 7,45624 Kč | 1 864,06 Kč |
| 500 | 7,12424 Kč | 3 562,12 Kč |
| 1 000 | 6,85124 Kč | 6 851,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,84102 Kč | 20 523,06 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |











