
OM-7605-C9-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-OM-7605-C9-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-OM-7605-C9-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-OM-7605-C9-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OM-7605-C9-32.768KHZ-20PPM-TA-QC |
Description | OSC XO 32.768KHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OM-7605-C9-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 5.5V | |
Frequency Stability | ±20ppm @ 25°C | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.65µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 46,00700 Kč | 460,07 Kč |
| 25 | 43,50800 Kč | 1 087,70 Kč |
| 50 | 41,70620 Kč | 2 085,31 Kč |
| 100 | 39,98020 Kč | 3 998,02 Kč |
| 250 | 37,81068 Kč | 9 452,67 Kč |
| 500 | 36,24842 Kč | 18 124,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,75679 Kč | 36 756,79 Kč |
| 2 000 | 35,24074 Kč | 70 481,48 Kč |
| 3 000 | 34,38353 Kč | 103 150,59 Kč |
| 5 000 | 33,33407 Kč | 166 670,35 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |










