
INA350ABSIDSGR | |
|---|---|
DigiKey Part Number | 296-INA350ABSIDSGRTR-ND - Tape & Reel (TR) 296-INA350ABSIDSGRCT-ND - Cut Tape (CT) 296-INA350ABSIDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA350ABSIDSGR |
Description | TINY (2-MM 2-MM), LOW-POWER (100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA350ABSIDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
-3db Bandwidth | 25 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 100µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 9,49400 Kč | 94,94 Kč |
| 25 | 8,51280 Kč | 212,82 Kč |
| 100 | 7,43070 Kč | 743,07 Kč |
| 250 | 6,91536 Kč | 1 728,84 Kč |
| 500 | 6,60464 Kč | 3 302,32 Kč |
| 1 000 | 6,34931 Kč | 6 349,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,03384 Kč | 18 101,52 Kč |
| 6 000 | 5,87944 Kč | 35 276,64 Kč |
| 9 000 | 5,80208 Kč | 52 218,72 Kč |
| 15 000 | 5,71641 Kč | 85 746,15 Kč |
| 21 000 | 5,66635 Kč | 118 993,35 Kč |
| 30 000 | 5,61820 Kč | 168 546,00 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |









