Parametric Equivalent

DMN30H4D0LFDE-7 | |
|---|---|
DigiKey Part Number | DMN30H4D0LFDE-7DITR-ND - Tape & Reel (TR) DMN30H4D0LFDE-7DICT-ND - Cut Tape (CT) DMN30H4D0LFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN30H4D0LFDE-7 |
Description | MOSFET N-CH 300V 550MA 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 550mA (Ta) 630mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 187.3 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31313 Kč | 12 939,39 Kč |
| 6 000 | 3,95777 Kč | 23 746,62 Kč |
| 9 000 | 3,77672 Kč | 33 990,48 Kč |
| 15 000 | 3,57330 Kč | 53 599,50 Kč |
| 21 000 | 3,45283 Kč | 72 509,43 Kč |
| 30 000 | 3,33576 Kč | 100 072,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 100 | 6,81810 Kč | 681,81 Kč |
| 500 | 5,20876 Kč | 2 604,38 Kč |
| 1 000 | 4,69011 Kč | 4 690,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 100 | 7,29470 Kč | 729,47 Kč |
| 500 | 5,57328 Kč | 2 786,64 Kč |
| 1 000 | 5,01852 Kč | 5 018,52 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




