Parametric Equivalent

DMN30H4D0L-13 | |
|---|---|
DigiKey Part Number | 31-DMN30H4D0L-13TR-ND - Tape & Reel (TR) 31-DMN30H4D0L-13CT-ND - Cut Tape (CT) 31-DMN30H4D0L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN30H4D0L-13 |
Description | MOSFET N-CH 300V 250MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 250mA (Ta) 310mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN30H4D0L-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 187.3 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 7,25690 Kč | 725,69 Kč |
| 500 | 5,54390 Kč | 2 771,95 Kč |
| 1 000 | 4,99143 Kč | 4 991,43 Kč |
| 2 000 | 4,52633 Kč | 9 052,66 Kč |
| 5 000 | 4,02267 Kč | 20 113,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,71129 Kč | 37 112,90 Kč |
| 20 000 | 3,44953 Kč | 68 990,60 Kč |
| 30 000 | 3,31621 Kč | 99 486,30 Kč |
| 50 000 | 3,16646 Kč | 158 323,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






