
DMP25H18DLFDE-7 | |
|---|---|
DigiKey Part Number | DMP25H18DLFDE-7DITR-ND - Tape & Reel (TR) DMP25H18DLFDE-7DICT-ND - Cut Tape (CT) DMP25H18DLFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP25H18DLFDE-7 |
Description | MOSFET P-CH 250V 260MA 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 260mA (Ta) 600mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 81 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 100 | 19,36650 Kč | 1 936,65 Kč |
| 500 | 15,37978 Kč | 7 689,89 Kč |
| 1 000 | 14,09764 Kč | 14 097,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,47029 Kč | 37 410,87 Kč |
| 6 000 | 11,65162 Kč | 69 909,72 Kč |
| 9 000 | 11,23463 Kč | 101 111,67 Kč |
| 15 000 | 11,02395 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


