Parametric Equivalent

DMN30H4D0LFDE-13 | |
|---|---|
DigiKey Part Number | 31-DMN30H4D0LFDE-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN30H4D0LFDE-13 |
Description | MOSFET N-CH 300V 550MA 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 550mA (Ta) 630mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 187.3 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,38377 Kč | 33 837,70 Kč |
| 20 000 | 3,14541 Kč | 62 908,20 Kč |
| 30 000 | 3,13133 Kč | 93 939,90 Kč |
| Unit Price without VAT: | 3,38377 Kč |
|---|---|
| Unit Price with VAT: | 4,09436 Kč |


