SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA290A5QDCKRQ1

DigiKey Part Number
296-INA290A5QDCKRQ1TR-ND - Tape & Reel (TR)
296-INA290A5QDCKRQ1CT-ND - Cut Tape (CT)
296-INA290A5QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA290A5QDCKRQ1
Description
IC CURR SENSE 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
INA290A5QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
2 µV
Current - Supply
370µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,20000 Kč75,20 Kč
1056,67800 Kč566,78 Kč
2552,03320 Kč1 300,83 Kč
10046,93000 Kč4 693,00 Kč
25044,49704 Kč11 124,26 Kč
50043,03020 Kč21 515,10 Kč
1 00041,82289 Kč41 822,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,10344 Kč111 310,32 Kč
Manufacturers Standard Package
Unit Price without VAT:75,20000 Kč
Unit Price with VAT:90,99200 Kč