
FT200XD-R | |
|---|---|
DigiKey Part Number | 768-1134-2-ND - Tape & Reel (TR) 768-1134-1-ND - Cut Tape (CT) 768-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT200XD-R |
Description | IC USB FS I2C 10DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 I2C Interface 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FT200XD-R Models |
Category | Interface I2C |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 8mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 10-WFDFN Exposed Pad |
Protocol USB | Supplier Device Package 10-DFN (3x3) |
Function Bridge, USB to I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 25 | 45,14560 Kč | 1 128,64 Kč |
| 100 | 43,88580 Kč | 4 388,58 Kč |
| 250 | 43,05008 Kč | 10 762,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,17165 Kč | 175 858,25 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











