TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA271AID

DigiKey Part Number
296-33293-5-ND
Manufacturer
Manufacturer Product Number
INA271AID
Description
IC CURRENT MONITOR 1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA271AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 828 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,83000 Kč88,83 Kč
1067,23400 Kč672,34 Kč
7556,98373 Kč4 273,78 Kč
15054,59807 Kč8 189,71 Kč
30052,63343 Kč15 790,03 Kč
52551,30467 Kč26 934,95 Kč
1 05049,92318 Kč52 419,34 Kč
2 55048,50547 Kč123 688,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,83000 Kč
Unit Price with VAT:107,48430 Kč

Other Suppliers on DigiKey

6 828In Stock
Ships from Rochester Electronics, LLC