
INA240A1PW | |
|---|---|
DigiKey Part Number | 296-47186-ND |
Manufacturer | |
Manufacturer Product Number | INA240A1PW |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA240A1PW Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1.8mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 400 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 90 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA240A1PWR | Texas Instruments | 0 | 296-45088-1-ND | 69,92000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 78,78400 Kč | 787,84 Kč |
| 25 | 72,58600 Kč | 1 814,65 Kč |
| 150 | 64,23847 Kč | 9 635,77 Kč |
| 300 | 61,97980 Kč | 18 593,94 Kč |
| 600 | 60,12007 Kč | 36 072,04 Kč |
| 1 050 | 58,86199 Kč | 61 805,09 Kč |
| 2 550 | 57,23141 Kč | 145 940,10 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |






