


LM5018MRX/NOPB | |
|---|---|
DigiKey Part Number | 296-47264-2-ND - Tape & Reel (TR) 296-47264-1-ND - Cut Tape (CT) 296-47264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5018MRX/NOPB |
Description | IC REG BUCK ADJ 300MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5018MRX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 90V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Adj to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,46000 Kč | 79,46 Kč |
| 10 | 59,85500 Kč | 598,55 Kč |
| 25 | 54,96680 Kč | 1 374,17 Kč |
| 100 | 49,59440 Kč | 4 959,44 Kč |
| 250 | 47,03416 Kč | 11 758,54 Kč |
| 500 | 46,65084 Kč | 23 325,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,87824 Kč | 107 195,60 Kč |
| Unit Price without VAT: | 79,46000 Kč |
|---|---|
| Unit Price with VAT: | 96,14660 Kč |






