Current Sense Amplifier 1 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240A1PWR

DigiKey Part Number
296-45088-2-ND - Tape & Reel (TR)
296-45088-1-ND - Cut Tape (CT)
296-45088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA240A1PWR
Description
IC CURR SENSE 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA240A1PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
400 kHz
Current - Input Bias
90 µA
Voltage - Input Offset
5 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1050,94100 Kč509,41 Kč
2546,69960 Kč1 167,49 Kč
10042,03800 Kč4 203,80 Kč
25039,81724 Kč9 954,31 Kč
50038,47758 Kč19 238,79 Kč
1 00037,37539 Kč37 375,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00036,46807 Kč72 936,14 Kč
4 00035,72148 Kč142 885,92 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč