MFR Recommended

INA233AIDGST | |
|---|---|
DigiKey Part Number | 296-47776-2-ND - Tape & Reel (TR) 296-47776-1-ND - Cut Tape (CT) 296-47776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA233AIDGST |
Description | IC CURRENT MONITOR 0.1% 10VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA233AIDGST Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Current - Output 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Method High/Low-Side | Supplier Device Package 10-VSSOP |
Accuracy ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA233AIDGSR | Texas Instruments | 0 | 296-48136-1-ND | 81,75000 Kč | MFR Recommended |









