Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA233AIDGSR

DigiKey Part Number
296-48136-2-ND - Tape & Reel (TR)
296-48136-1-ND - Cut Tape (CT)
296-48136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA233AIDGSR
Description
IC CURRENT MONITOR 0.1% 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA233AIDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
0V ~ 36V
Manufacturer
Texas Instruments
Current - Output
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Sensing Method
High/Low-Side
Supplier Device Package
10-VSSOP
Accuracy
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,75000 Kč81,75 Kč
1061,67000 Kč616,70 Kč
2556,66040 Kč1 416,51 Kč
10051,14810 Kč5 114,81 Kč
25048,51992 Kč12 129,98 Kč
50048,18246 Kč24 091,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,25546 Kč110 638,65 Kč
Manufacturers Standard Package
Unit Price without VAT:81,75000 Kč
Unit Price with VAT:98,91750 Kč