Buck Regulator Positive Output Step-Down DC-DC Controller IC 19-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25190RGYR

DigiKey Part Number
296-LM25190RGYRTR-ND - Tape & Reel (TR)
296-LM25190RGYRCT-ND - Cut Tape (CT)
296-LM25190RGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25190RGYR
Description
42V-IN SYNCHRONOUS BUCK CONTROLL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 19-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
LM25190RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
5V ~ 42V
Manufacturer
Texas Instruments
Frequency - Switching
100kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Sync
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount, Wettable Flank
Topology
Buck
Package / Case
19-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
19-VQFN (3.5x4.5)
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
1058,58400 Kč585,84 Kč
2553,78000 Kč1 344,50 Kč
10048,49910 Kč4 849,91 Kč
25045,98312 Kč11 495,78 Kč
50045,55600 Kč22 778,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,67543 Kč125 026,29 Kč
Manufacturers Standard Package
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč