INA233AIDGST is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 81,75000 Kč
Datasheet
Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA233AIDGST

DigiKey Part Number
296-47776-2-ND - Tape & Reel (TR)
296-47776-1-ND - Cut Tape (CT)
296-47776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA233AIDGST
Description
IC CURRENT MONITOR 0.1% 10VSSOP
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA233AIDGST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
0V ~ 36V
Manufacturer
Texas Instruments
Current - Output
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Sensing Method
High/Low-Side
Supplier Device Package
10-VSSOP
Accuracy
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA233AIDGSRTexas Instruments0296-48136-1-ND81,75000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types