
INA228AIDGSR | |
|---|---|
DigiKey Part Number | 296-INA228AIDGSRTR-ND - Tape & Reel (TR) 296-INA228AIDGSRCT-ND - Cut Tape (CT) 296-INA228AIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA228AIDGSR |
Description | IC PWR MONITOR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA228AIDGSR Models |
Category | Current - Supply 640 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Digital Power Monitor | Supplier Device Package 10-VSSOP |
Voltage - Input -0.3V ~ 85V | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 74,10000 Kč | 741,00 Kč |
| 25 | 68,23080 Kč | 1 705,77 Kč |
| 100 | 61,77400 Kč | 6 177,40 Kč |
| 250 | 58,71240 Kč | 14 678,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,70383 Kč | 134 259,58 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |











