
INA2180A1QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA2180A1QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA2180A1QDGKRQ1CT-ND - Cut Tape (CT) 296-INA2180A1QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A1QDGKRQ1 |
Description | IC CURR SENSE 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A1QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 355µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 13,19800 Kč | 131,98 Kč |
| 25 | 11,89760 Kč | 297,44 Kč |
| 100 | 10,45130 Kč | 1 045,13 Kč |
| 250 | 9,76468 Kč | 2 441,17 Kč |
| 500 | 9,34998 Kč | 4 674,99 Kč |
| 1 000 | 9,00856 Kč | 9 008,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,64818 Kč | 21 620,45 Kč |
| 5 000 | 8,43099 Kč | 42 154,95 Kč |
| 7 500 | 8,32222 Kč | 62 416,65 Kč |
| 12 500 | 8,20170 Kč | 102 521,25 Kč |
| 17 500 | 8,13133 Kč | 142 298,27 Kč |
| 25 000 | 8,06356 Kč | 201 589,00 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |











