
TJA1463ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1463ATK/0ZTR-ND - Tape & Reel (TR) 568-TJA1463ATK/0ZCT-ND - Cut Tape (CT) 568-TJA1463ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1463ATK/0Z |
Description | IC TRANSCEIVER HALF 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SIC CAN Transceiver, up to 8Mbit/s, VIO, STB, ERR |
Datasheet | Datasheet |
EDA/CAD Models | TJA1463ATK/0Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 25,19700 Kč | 251,97 Kč |
| 25 | 22,89400 Kč | 572,35 Kč |
| 100 | 20,36170 Kč | 2 036,17 Kč |
| 250 | 19,15212 Kč | 4 788,03 Kč |
| 500 | 18,42338 Kč | 9 211,69 Kč |
| 1 000 | 17,82388 Kč | 17 823,88 Kč |
| 2 500 | 17,19061 Kč | 42 976,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 16,72040 Kč | 100 322,40 Kč |
| 12 000 | 16,42214 Kč | 197 065,68 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |











