
TPSMF4L14A | |
|---|---|
DigiKey Part Number | F7537TR-ND - Tape & Reel (TR) F7537CT-ND - Cut Tape (CT) F7537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L14A |
Description | TVS DIODE 14VWM 23.2VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 100 | 3,19960 Kč | 319,96 Kč |
| 500 | 3,17856 Kč | 1 589,28 Kč |
| 1 000 | 3,15750 Kč | 3 157,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69440 Kč | 8 083,20 Kč |
| 6 000 | 2,64051 Kč | 15 843,06 Kč |
| 9 000 | 2,35182 Kč | 21 166,38 Kč |
| 21 000 | 2,34970 Kč | 49 343,70 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |








