
BTS70802EPAXUMA1 | |
|---|---|
DigiKey Part Number | BTS70802EPAXUMA1TR-ND - Tape & Reel (TR) BTS70802EPAXUMA1CT-ND - Cut Tape (CT) BTS70802EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70802EPAXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70802EPAXUMA1 Models |
Category | Current - Output (Max) 3A |
Mfr | Rds On (Typ) 23.1mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-14-22 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 18V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 26,48600 Kč | 264,86 Kč |
| 25 | 24,01720 Kč | 600,43 Kč |
| 100 | 21,31010 Kč | 2 131,01 Kč |
| 250 | 20,01876 Kč | 5 004,69 Kč |
| 500 | 19,24004 Kč | 9 620,02 Kč |
| 1 000 | 18,59873 Kč | 18 598,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,80656 Kč | 53 419,68 Kč |
| 6 000 | 17,41900 Kč | 104 514,00 Kč |
| 9 000 | 17,22497 Kč | 155 024,73 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |




