


BTS72004EPAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS72004EPAXUMA1TR-ND - Tape & Reel (TR) 448-BTS72004EPAXUMA1CT-ND - Cut Tape (CT) 448-BTS72004EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS72004EPAXUMA1 |
Description | IC 4CH HIGH SIDE SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | BTS72004EPAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 66.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,72500 Kč | 287,25 Kč |
| 25 | 26,14680 Kč | 653,67 Kč |
| 100 | 23,30780 Kč | 2 330,78 Kč |
| 250 | 21,95300 Kč | 5 488,25 Kč |
| 500 | 21,13742 Kč | 10 568,71 Kč |
| 1 000 | 20,46549 Kč | 20 465,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,63565 Kč | 58 906,95 Kč |
| 6 000 | 19,22965 Kč | 115 377,90 Kč |
| 9 000 | 19,02622 Kč | 171 235,98 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |







