
TPSMA6L30A | |
|---|---|
DigiKey Part Number | F6161TR-ND - Tape & Reel (TR) F6161CT-ND - Cut Tape (CT) F6161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L30A |
Description | TVS DIODE 30VWM 48.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,85200 Kč | 38,52 Kč |
| 100 | 3,78900 Kč | 378,90 Kč |
| 500 | 3,72586 Kč | 1 862,93 Kč |
| 1 000 | 3,38905 Kč | 3 389,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15750 Kč | 9 472,50 Kč |
| 6 000 | 3,09435 Kč | 18 566,10 Kč |
| 9 000 | 2,85812 Kč | 25 723,08 Kč |
| 15 000 | 2,76281 Kč | 41 442,15 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |







