
INA216A4YFFT | |
|---|---|
DigiKey Part Number | 296-28104-2-ND - Tape & Reel (TR) 296-28104-1-ND - Cut Tape (CT) 296-28104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A4YFFT |
Description | IC CURRENT MONITOR 0.03% 4DSBGA |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A4YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.03% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 20,79700 Kč | 207,97 Kč |
| 25 | 18,85240 Kč | 471,31 Kč |
| 100 | 16,70530 Kč | 1 670,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,68140 Kč | 3 920,35 Kč |
| 500 | 15,06506 Kč | 7 532,53 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |










