BD83740HFP-MTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD83740HFP-MTR
Choosing the Right Motor Driver

BD6210HFP-TR

DigiKey Part Number
BD6210HFPTR-ND - Tape & Reel (TR)
BD6210HFPCT-ND - Cut Tape (CT)
BD6210HFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6210HFP-TR
Description
IC MOTOR DRIVER 3V-5.5V HRP7
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off HRP7
Datasheet
 Datasheet
EDA/CAD Models
BD6210HFP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
500mA
Voltage - Supply
3V ~ 5.5V
Voltage - Load
3V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
HRP-7 (7 Leads + Tab)
Supplier Device Package
HRP7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
1027,19700 Kč271,97 Kč
2524,72960 Kč618,24 Kč
10022,02040 Kč2 202,04 Kč
25020,73004 Kč5 182,51 Kč
50019,95162 Kč9 975,81 Kč
1 00019,31106 Kč19 311,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,78365 Kč37 567,30 Kč
4 00018,34960 Kč73 398,40 Kč
6 00018,13230 Kč108 793,80 Kč
10 00017,89160 Kč178 916,00 Kč
Manufacturers Standard Package
Unit Price without VAT:37,05000 Kč
Unit Price with VAT:44,83050 Kč