
LTC6800HMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6800HMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6800HMS8#TRPBFCT-ND - Cut Tape (CT) LTC6800HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6800HMS8#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6800HMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.3mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,72000 Kč | 138,72 Kč |
| 10 | 91,79900 Kč | 917,99 Kč |
| 25 | 79,56920 Kč | 1 989,23 Kč |
| 100 | 65,74130 Kč | 6 574,13 Kč |
| 250 | 58,95348 Kč | 14 738,37 Kč |
| 500 | 54,77800 Kč | 27 389,00 Kč |
| 1 000 | 54,73000 Kč | 54 730,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,73000 Kč | 136 825,00 Kč |
| Unit Price without VAT: | 138,72000 Kč |
|---|---|
| Unit Price with VAT: | 167,85120 Kč |






